887-068-559-802

Heilind Number:EDA887-068-559-802
Manufacturer:EDAC
Manufacturer Number:887-068-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-559-802

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this indispensable component features a durable UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts, ensuring reliable power transmission. With a 3 A amperage rating and 68 positions across two rows, it offers ample capacity for multiple connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for flexible installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Trust in its quality and efficiency to streamline your board-to-board connections with ease.