887-068-559-803

Heilind Number:EDA887-068-559-803
Manufacturer:EDAC
Manufacturer Number:887-068-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-559-803

Detailed Description

Enhance your PCB connectivity with our high-performing High Temp Card Edge Connector. Designed for optimal durability and efficiency, this essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring compliance with stringent safety standards. With a robust amperage rating of 3 A, it guarantees reliable power transmission in any application. Its two rows of copper alloy contacts, spaced at a pitch of .156 inches and .2 inches between rows, accommodate up to 68 positions, offering ample connectivity options. The right-angle mount orientation provides versatility in installation, while its operating temperature range of -40 to 105°C makes it suitable for a wide range of environments. Trust in this connector for seamless board-to-board PCB connections, meeting your project's demands with precision and reliability. Elevate your connectivity solutions with this essential component.