887-068-559-808

Heilind Number:EDA887-068-559-808
Manufacturer:EDAC
Manufacturer Number:887-068-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-559-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this black connector features UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in high-temperature environments. With two rows of copper alloy contacts and a pitch of .156 inches, it provides secure and efficient data transfer. The right-angle mount orientation offers versatility in installation, while its 68 positions cater to diverse connection needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your board-to-board PCB connections. Explore the full range of our products for more options in enhancing your electronic assemblies.