887-068-560-207

Heilind Number:EDA887-068-560-207
Manufacturer:EDAC
Manufacturer Number:887-068-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-560-207

Detailed Description

Elevate your PCB connections with this high-temp card edge connector. Designed for durability and performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in challenging environments. With a 3A amperage rating and copper alloy contact material, it delivers optimal conductivity for your electronic devices. Boasting a dual-row design with 68 positions and a pitch of .156 inches, it offers ample connectivity options for your circuit boards. Whether you require straight or right-angle mounting, this connector's versatility has you covered. Plus, with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connections.