887-068-560-212

Heilind Number:EDA887-068-560-212
Manufacturer:EDAC
Manufacturer Number:887-068-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-560-212

Detailed Description

Introducing our High Temp Card Edge Connector, an essential component for your electronic assemblies. Designed for durability and performance, this connector boasts a sleek black finish and is constructed with UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable operation even in high-temperature environments. With a low amperage rating of 3A, it's perfect for a variety of applications. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless connectivity for your PCB designs. With a total of 68 positions, it provides ample room for your connections. The straight mount orientation makes it easy to install, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse conditions. Trust in this Card Edge Connector for efficient and secure board-to-board connections.