887-068-560-802

Heilind Number:EDA887-068-560-802
Manufacturer:EDAC
Manufacturer Number:887-068-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-560-802

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. This essential component boasts a sleek black design, enhanced by durable UL 94V-0 Polyphenylene Sulfide housing material. With a robust amperage rating of 3A and reliable Copper Alloy contact material, it ensures optimal performance in demanding applications. Featuring two rows and 68 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees stability in various environments. Trust in this high-quality connector for seamless board-to-board PCB connections.