887-068-560-803

Heilind Number:EDA887-068-560-803
Manufacturer:EDAC
Manufacturer Number:887-068-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-560-803

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and fire resistance. With a contact material of Copper Alloy, it guarantees reliable conductivity, even in demanding applications. Featuring two rows and 68 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C ensures steady performance in varying environmental conditions. Elevate your PCB connections with this high-quality, high-temperature Card Edge Connector.