887-068-560-804

Heilind Number:EDA887-068-560-804
Manufacturer:EDAC
Manufacturer Number:887-068-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-560-804

Detailed Description

Elevate your electronics with our High Temp Card Edge Connector, designed for seamless board-to-board PCB connections. Engineered for durability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in harsh environments. With a current rating of 3 A, it's perfect for high-power applications. The two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, provide secure and efficient connectivity. Offering 68 positions, this connector allows for versatile integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of setups. Upgrade your PCB assembly with this essential component.