887-068-560-812

Heilind Number:EDA887-068-560-812
Manufacturer:EDAC
Manufacturer Number:887-068-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-560-812

Detailed Description

Elevate your circuitry with our cutting-edge High Temp Card Edge Connector. Designed for seamless integration in your PCB setup, this connector boasts a sleek black finish and is engineered for peak performance even in high-temperature environments. The UL 94V-0 Polyphenylene Sulfide housing material ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With two rows and a total of 68 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Perfect for board-to-board connections, this connector features a straight mount orientation for easy installation. Rest assured, it's built to withstand extreme operating temperatures ranging from -40 to 105°C. Upgrade your setup today with this essential component.