887-070-500-812

Heilind Number:EDA887-070-500-812
Manufacturer:EDAC
Manufacturer Number:887-070-500-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-070-500-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-070-500-812

Detailed Description

Discover the perfect solution for high temperature applications with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring efficient conductivity. With a pitch of .156 inches and two rows of 70 positions, it offers seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. Its straight mount orientation and compact design make it easy to integrate into your system. Trust in its 3A amperage rating for safe and efficient power transmission. Upgrade your PCB connections with this top-of-the-line connector.