887-070-520-201

Heilind Number:EDA887-070-520-201
Manufacturer:EDAC
Manufacturer Number:887-070-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-070-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-070-520-201

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for reliability in demanding environments, this black connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring efficient power transmission at an amperage of 3A. With a compact design, it accommodates 70 positions in two rows, with a pitch of .156 inches and row spacing of .2 inches, perfect for space-saving PCB layouts. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C guarantees performance stability. Trust in this connector for seamless board-to-board connectivity in a variety of applications.