887-070-520-802

Heilind Number:EDA887-070-520-802
Manufacturer:EDAC
Manufacturer Number:887-070-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-070-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-070-520-802

Detailed Description

Enhance your electronic connections with our high-temp Card Edge Connector. Designed for peak performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliability in demanding environments. With two rows and 70 positions, it offers ample connectivity for your PCB applications. The black color and straight mount orientation make for easy integration, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your projects. Upgrade your board-to-board connections with this high-quality solution.