887-070-520-808

Heilind Number:EDA887-070-520-808
Manufacturer:EDAC
Manufacturer Number:887-070-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-070-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-070-520-808

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for seamless PCB connectivity. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high performance even in extreme temperatures ranging from -40 to 105 °C. With a double-row configuration and a total of 70 positions, it offers ample connectivity options for your PCB assembly. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 3A. Its straight mount orientation and .156-inch pitch make it easy to install and connect, while the .2-inch row spacing allows for efficient signal routing. Trust in this connector for secure and stable board-to-board connections in your electronic devices.