887-070-521-201

Heilind Number:EDA887-070-521-201
Manufacturer:EDAC
Manufacturer Number:887-070-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-070-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-070-521-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is constructed with UL 94V-0 Polyphenylene Sulfide housing for unparalleled durability. Featuring two rows and a total of 70 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contact material ensures reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precision in assembly. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is a dependable choice for various industrial applications. Its straight mount orientation further simplifies installation, making it a must-have component for your PCB projects. Elevate your connectivity solutions with this high-quality Card Edge Connector.