887-070-521-207

Heilind Number:EDA887-070-521-207
Manufacturer:EDAC
Manufacturer Number:887-070-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-070-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-070-521-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures enhanced durability and safety. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Boasting a double-row configuration with 70 positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing provide precise alignment on the PCB. Suitable for a wide range of industries, this connector is perfect for board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in our Card Edge Connector for seamless and secure interconnections.