887-070-521-804

Heilind Number:EDA887-070-521-804
Manufacturer:EDAC
Manufacturer Number:887-070-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-070-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-070-521-804

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for ultimate durability. With two rows of precision-engineered Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. The .156 inch pitch and .2 inch row spacing accommodate seamless integration, offering 70 positions for versatile connectivity. Suitable for straight mounting, it excels in various applications, even in harsh conditions ranging from -40 to 105°C. Elevate your PCB connectivity with this essential component.