887-070-521-807

Heilind Number:EDA887-070-521-807
Manufacturer:EDAC
Manufacturer Number:887-070-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-070-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-070-521-807

Detailed Description

Introducing our High Temp Card Edge Connector, an essential component for reliable board-to-board PCB connections. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. With a dual-row configuration and a total of 70 positions, it offers ample connectivity options. The contact material is a robust Copper Alloy, ensuring secure and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation and a pitch of .156 inches make installation easy and convenient. Trust in this connector for seamless and dependable PCB connections in your projects.