887-070-521-812

Heilind Number:EDA887-070-521-812
Manufacturer:EDAC
Manufacturer Number:887-070-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-070-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-070-521-812

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for reliable performance in demanding environments, this black connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it ensures secure and efficient power transmission, with a current rating of 3A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, with a total of 70 positions available for seamless connectivity. Engineered for versatility, it offers straight mounting orientation and can withstand temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this essential component.