887-070-523-212

Heilind Number:EDA887-070-523-212
Manufacturer:EDAC
Manufacturer Number:887-070-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-070-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-070-523-212

Detailed Description

Enhance your high-temperature electronic connections with our advanced Card Edge Connector. Designed for optimal performance in challenging environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With two rows of copper alloy contacts offering a total of 70 positions, it ensures reliable power delivery at an amperage of 3A. The .156-inch pitch and .2-inch row spacing allow for precise board-to-board connections, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for demanding applications in various industries. Trust in this high-quality connector to elevate the efficiency and durability of your PCB setups.