887-070-523-804

Heilind Number:EDA887-070-523-804
Manufacturer:EDAC
Manufacturer Number:887-070-523-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-070-523-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-070-523-804

Detailed Description

Enhance your electronic connections with our cutting-edge High Temp Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability in high-temperature environments. With a double row configuration and 70 positions, it allows for efficient data transmission. Crafted from copper alloy, the contacts guarantee optimal conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Perfect for board-to-board connections, this connector features a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in the electronics industry. Elevate your connectivity with this essential component.