887-070-540-808

Heilind Number:EDA887-070-540-808
Manufacturer:EDAC
Manufacturer Number:887-070-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-070-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-070-540-808

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in the most demanding environments. With two rows of copper alloy contacts featuring a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity for your electronic components. Featuring 70 positions, it's perfect for accommodating multiple connections on your board. The straight mount orientation makes installation a breeze, while its operating temperature range of -40 to 105°C guarantees stable performance. Elevate your PCB design with this essential component, crafted for precision and durability.