887-070-540-812

Heilind Number:EDA887-070-540-812
Manufacturer:EDAC
Manufacturer Number:887-070-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-070-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-070-540-812

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 polyphenylene sulfide. With two rows of copper alloy contacts, it offers a total of 70 positions for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for various applications. Elevate your electronic projects with this durable and efficient connector.