887-070-541-207

Heilind Number:EDA887-070-541-207
Manufacturer:EDAC
Manufacturer Number:887-070-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-070-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-070-541-207

Detailed Description

Enhance your high-temperature PCB connections with this sleek black Card Edge Connector. Designed for optimal performance, it features a 3A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows of 70 copper alloy contacts, it ensures reliable and efficient connectivity. The .156-inch pitch and .2-inch row spacing offer convenient installation, while the straight mount orientation caters to various design requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial applications. Explore seamless board-to-board connectivity with this essential component.