887-070-541-212

Heilind Number:EDA887-070-541-212
Manufacturer:EDAC
Manufacturer Number:887-070-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-070-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-070-541-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for maximum durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments. With two rows and 70 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector is ideal for a variety of applications in the electronics industry. Its straight mount orientation provides easy and secure installation, making it a must-have for any PCB assembly project. Upgrade your connectivity solutions with this high-quality Card Edge Connector.