887-070-542-807

Heilind Number:EDA887-070-542-807
Manufacturer:EDAC
Manufacturer Number:887-070-542-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-070-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-070-542-807

Detailed Description

Enhance your electronic connections with our high-temp card edge connector, designed for reliable performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector is both visually appealing and robust. Featuring two rows of copper alloy contacts, each capable of carrying up to 3 A of current, it ensures efficient power transfer. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. With 70 positions available, you'll have ample connectivity options for your project. Whether you need a straight mount orientation or operate in extreme temperatures ranging from -40 to 105°C, this connector delivers consistent functionality. Perfect for applications in various industries, it's a versatile solution for your board-to-board connectivity needs. Elevate your designs with this essential component for seamless electronic integration.