887-070-542-812

Heilind Number:EDA887-070-542-812
Manufacturer:EDAC
Manufacturer Number:887-070-542-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-070-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-070-542-812

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. This sleek connector in sleek black features a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of precision-engineered Copper Alloy contacts, it offers seamless power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate 70 positions, allowing for efficient data transfer. Suitable for straight mount orientation on PCBs, it guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring reliability and resilience. Upgrade your connectivity solutions today.