887-070-555-207

Heilind Number:EDA887-070-555-207
Manufacturer:EDAC
Manufacturer Number:887-070-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-070-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-070-555-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With two rows of Copper Alloy contacts providing reliable conductivity, it supports a wide range of applications. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Boasting 70 positions and a 3A amperage rating, it offers ample connectivity for your projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for any PCB assembly. Trust in its quality and durability for seamless board-to-board connections.