887-070-555-803

Heilind Number:EDA887-070-555-803
Manufacturer:EDAC
Manufacturer Number:887-070-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-070-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-070-555-803

Detailed Description

Enhance your electronic connectivity with our High Temperature Card Edge Connector in sleek black. Engineered for durability, it boasts a 3A amperage capacity, making it ideal for high-power applications. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers superior heat resistance for reliable performance in demanding environments. Featuring two rows of copper alloy contacts with a pitch of .156 inches and 70 positions, it ensures efficient signal transmission. Its straight mount orientation and compact design make it easy to integrate into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Explore our range of connectors for more innovative solutions.