887-070-555-807

Heilind Number:EDA887-070-555-807
Manufacturer:EDAC
Manufacturer Number:887-070-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-070-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-070-555-807

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector in sleek black. Designed for optimal performance, it boasts a dual-row layout with 70 positions, ensuring reliable connectivity in your electronic devices. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees both safety and durability in demanding environments. With a copper alloy contact material and a pitch of .156 inches, this connector offers efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this premium board-to-board connector.