887-070-555-812

Heilind Number:EDA887-070-555-812
Manufacturer:EDAC
Manufacturer Number:887-070-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-070-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-070-555-812

Detailed Description

Enhance your high-temperature PCB connections with our sleek Black Card Edge Connector. Designed for reliability, it boasts a 3 A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of precision Copper Alloy contacts spaced at .156 inches, it offers seamless communication across 70 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice for various applications. Upgrade your connectivity with this essential component in the Board To Board PCB Connector lineup.