887-070-556-803

Heilind Number:EDA887-070-556-803
Manufacturer:EDAC
Manufacturer Number:887-070-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-070-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-070-556-803

Detailed Description

Enhance your electronics design with this High Temp Card Edge Connector in sleek black. Engineered for reliability, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts capable of handling up to 3A of current. With 70 positions spread across 2 rows and a .156-inch pitch, it offers ample connectivity for your PCB layouts. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, ensuring seamless performance even in demanding environments. Upgrade your connectivity solutions with this essential component.