887-070-556-807

Heilind Number:EDA887-070-556-807
Manufacturer:EDAC
Manufacturer Number:887-070-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-070-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-070-556-807

Detailed Description

Engineered for high temperature applications, this Card Edge Connector ensures reliable connectivity in demanding environments. With a sleek black design, it seamlessly blends into any system. Featuring a 3A amperage rating, it provides efficient power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees exceptional durability and fire resistance. With two rows and 70 positions, it offers ample connectivity options. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise PCB integration. Designed for straight mounting orientation, it simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your board-to-board PCB connection needs.