887-070-556-808

Heilind Number:EDA887-070-556-808
Manufacturer:EDAC
Manufacturer Number:887-070-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-070-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-070-556-808

Detailed Description

Enhance connectivity in high-temperature environments with our versatile Card Edge Connector. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, this connector ensures reliable performance. Featuring a dual-row design with 70 positions and a pitch of .156 inches, it offers ample connectivity options for your PCB applications. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, it guarantees efficient power transmission even in extreme conditions. Its straight mount orientation and .2-inch row spacing make installation easy and convenient. Perfect for various industries, this black connector is a must-have for your board-to-board PCB connections.