887-070-558-201

Heilind Number:EDA887-070-558-201
Manufacturer:EDAC
Manufacturer Number:887-070-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-070-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-070-558-201

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal safety and heat resistance. With two rows and a total of 70 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for space-saving designs, this connector is mountable in a right-angle orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various industrial applications. Trust in our high-quality Card Edge Connector for your connectivity needs.