887-070-558-212

Heilind Number:EDA887-070-558-212
Manufacturer:EDAC
Manufacturer Number:887-070-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-070-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-070-558-212

Detailed Description

Enhance your high-temperature PCB connections with our black Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows and a total of 70 positions, it offers ample connectivity for your circuit boards. The right-angle mount orientation and .156-inch pitch make it easy to integrate into your design, while its wide operating temperature range of -40 to 105 °C guarantees stability in harsh environments. Trust in this connector for seamless board-to-board connections in your electronic devices.