887-070-558-803

Heilind Number:EDA887-070-558-803
Manufacturer:EDAC
Manufacturer Number:887-070-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-070-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-070-558-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimum performance, this connector boasts a 3 A amperage and features a durable UL 94V-0 Polyphenylene Sulfide housing. With two rows and a total of 70 positions, it offers ample space for secure connections. Crafted with precision, the contacts are made of Copper Alloy, ensuring reliable conductivity. The .156-inch pitch and .2-inch row spacing facilitate seamless integration into your PCB setup. Its right-angle mount orientation further adds versatility, while the wide operating temperature range of -40 to 105 °C guarantees stable performance even in challenging environments. Elevate your connector solutions with this essential component.