887-070-558-807

Heilind Number:EDA887-070-558-807
Manufacturer:EDAC
Manufacturer Number:887-070-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-070-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-070-558-807

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With a double row configuration and a total of 70 positions, it offers ample connectivity options. The right-angle mount orientation makes it easy to integrate into your PCB layout. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and automotive applications. Elevate your connectivity solutions with this black Card Edge Connector.