887-070-558-808

Heilind Number:EDA887-070-558-808
Manufacturer:EDAC
Manufacturer Number:887-070-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-070-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-070-558-808

Detailed Description

Enhance your high-temperature PCB connectivity with this durable Card Edge Connector. Designed for optimal performance in demanding environments, it features a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission at a maximum amperage of 3 A. With two rows of 70 positions each, it offers ample connectivity options, and its .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. The right-angle mount orientation adds versatility to your layout, while the wide operating temperature range of -40 to 105 °C guarantees consistent performance in various conditions. Upgrade your system with this black Card Edge Connector for seamless and efficient board-to-board connections.