887-070-558-812

Heilind Number:EDA887-070-558-812
Manufacturer:EDAC
Manufacturer Number:887-070-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-070-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-070-558-812

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for excellence, this connector boasts a high amperage capacity of 3 A and features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of contacts made from robust Copper Alloy, it ensures reliable performance. The .156-inch pitch and .2-inch row spacing accommodate precise connections, offering a total of 70 positions for seamless integration. Its right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Ideal for PCB applications, this connector is a must-have for any electronic setup. Elevate your connectivity with this essential component.