887-070-559-802

Heilind Number:EDA887-070-559-802
Manufacturer:EDAC
Manufacturer Number:887-070-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-070-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-070-559-802

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in challenging environments, this black connector boasts a 3A amperage and is crafted from durable UL 94V-0 Polyphenylene Sulfide for enhanced reliability. With two rows of copper alloy contacts, it offers seamless connectivity across 70 positions, with a .156-inch pitch and .2-inch row spacing ensuring precise alignment. Its right-angle mount orientation allows for convenient installation, while its wide operational temperature range of -40 to 105°C guarantees consistent functionality. Perfect for demanding applications, this connector is a must-have for any PCB setup.