887-070-559-808

Heilind Number:EDA887-070-559-808
Manufacturer:EDAC
Manufacturer Number:887-070-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-070-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-070-559-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even at elevated temperatures, with a wide operating range of -40 to 105 °C. Featuring two rows of 70 positions, it offers ample connectivity options for your circuit board. The durable copper alloy contacts and .156-inch pitch guarantee secure and efficient signal transmission. Its right-angle mount orientation and .2-inch row spacing provide flexibility in installation, while the sleek black housing adds a professional touch to your electronics assembly. Trust in this connector for seamless and robust board-to-board connections in your projects.