887-070-560-802

Heilind Number:EDA887-070-560-802
Manufacturer:EDAC
Manufacturer Number:887-070-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-070-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-070-560-802

Detailed Description

Enhance connectivity in high-temperature environments with our robust Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable power transmission with an amperage of 3A. Boasting a double-row design and a pitch of .156 inches, it offers seamless integration onto PCBs. Its straight mount orientation and 70 positions make it versatile for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, it is a dependable choice for demanding industrial settings. Upgrade your connectivity solutions with this essential component.