887-072-500-802

Heilind Number:EDA887-072-500-802
Manufacturer:EDAC
Manufacturer Number:887-072-500-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-500-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-500-802

Detailed Description

Enhance your high-temperature connectivity solutions with this advanced Card Edge Connector. Designed for seamless integration in PCB assemblies, it boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability and safety. With a sleek black finish and precision-engineered components, this connector is as visually appealing as it is functional. Its two rows of Copper Alloy contacts ensure reliable power transmission, with a current rating of 3 A. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers efficient signal routing for up to 72 positions. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees performance in even the harshest environments. Perfect for a variety of applications, this connector is a must-have for any project requiring high-speed and high-temperature performance.