887-072-520-203

Heilind Number:EDA887-072-520-203
Manufacturer:EDAC
Manufacturer Number:887-072-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-520-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sturdy housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. With a dual-row configuration and 72 positions, it offers ample room for secure board-to-board connections. The copper alloy contacts ensure efficient power transmission, rated for up to 3A. Perfect for high-temperature applications, it operates seamlessly in a range from -40 to 105 °C. Trust in our connector for seamless and durable connectivity solutions.