887-072-520-208

Heilind Number:EDA887-072-520-208
Manufacturer:EDAC
Manufacturer Number:887-072-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-520-208

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black hue and a sturdy housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of precision-engineered copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. Featuring a .156-inch pitch and .2-inch row spacing, it offers seamless integration with your circuit board. With a total of 72 positions, this connector allows for extensive connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality, even in harsh conditions. Upgrade your PCB setup with this essential component for seamless data transfer and power distribution.