887-072-520-212

Heilind Number:EDA887-072-520-212
Manufacturer:EDAC
Manufacturer Number:887-072-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-520-212

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safe operation even in challenging environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for your PCB applications. Boasting 72 positions, this connector provides ample room for your components. Its straight mount orientation and .2-inch row spacing make installation a breeze. Rest assured of its performance in diverse conditions, as it can operate between -40 and 105°C. Perfect for use in various industries, this connector is a crucial component for your electronic projects. Elevate your connectivity solutions with our high-temp Card Edge Connector.