887-072-520-802

Heilind Number:EDA887-072-520-802
Manufacturer:EDAC
Manufacturer Number:887-072-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-520-802

Detailed Description

Discover our high-temp card edge connector, a crucial component for your PCB connections. Designed for reliability in extreme environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of 72 copper alloy contacts, it provides seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. Perfect for board-to-board connections, it offers a straight mount orientation and can handle an operating temperature range of -40 to 105°C. Trust in this connector for secure and efficient performance in your electronic applications.