887-072-520-804

Heilind Number:EDA887-072-520-804
Manufacturer:EDAC
Manufacturer Number:887-072-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-520-804

Detailed Description

Introducing our High Temp Card Edge Connector, crafted for top-tier performance in demanding environments. With a sleek black design and UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both durability and safety. Featuring two rows and a total of 72 positions, it offers ample connectivity options for your PCB needs. The Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its quality and efficiency for seamless board-to-board connections.