887-072-520-807

Heilind Number:EDA887-072-520-807
Manufacturer:EDAC
Manufacturer Number:887-072-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-520-807

Detailed Description

Enhance your high-temperature connectivity solutions with this advanced Card Edge Connector. Boasting a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and heat resistance in demanding environments. With an amperage rating of 3 A and copper alloy contact material, it guarantees reliable power transmission. Featuring two rows and 72 positions with a .156-inch pitch and .2-inch row spacing, it offers seamless connectivity on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity game with this essential component.