887-072-521-204

Heilind Number:EDA887-072-521-204
Manufacturer:EDAC
Manufacturer Number:887-072-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-072-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-072-521-204

Detailed Description

Enhance your high-temperature PCB connections with this rugged Card Edge Connector. Designed for peak performance in demanding environments, it features a sturdy UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring reliable conductivity. With two rows and 72 positions, this connector offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing facilitate easy installation on your boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and automotive use. Trust in this Black connector for seamless Board to Board connections in your projects.